Part Details for IPD60R170CFD7ATMA1 by Infineon Technologies AG
Overview of IPD60R170CFD7ATMA1 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD60R170CFD7ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9322
|
Newark | Mosfet, N-Ch, 600V, 14A, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:14A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.144Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipationrohs Compliant: Yes |Infineon IPD60R170CFD7ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4478 |
|
$1.7000 / $3.3200 | Buy Now |
DISTI #
IPD60R170CFD7ATMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 14A TO252-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2495 In Stock |
|
$1.2909 / $2.9800 | Buy Now |
DISTI #
IPD60R170CFD7ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 14A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD60R170CFD7ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5477 | Buy Now |
DISTI #
726-IPD60R170CFD7ATM
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 1702 |
|
$1.2900 / $3.0400 | Buy Now |
DISTI #
73928864
|
RS | Transistor, MOSFET, 600V CoolMOS, CFD7 power, 650V, 170mOhm, 51A, TO252 | Infineon IPD60R170CFD7ATMA1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 | RFQ |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
DISTI #
71240596
|
Verical | Trans MOSFET N-CH 600V 8A 3-Pin(2+Tab) DPAK T/R Min Qty: 10 Package Multiple: 1 Date Code: 2136 | Americas - 2252 |
|
$1.9375 / $3.1875 | Buy Now |
|
Rochester Electronics | IPD60R170CFD7 - 600V CoolMOS CFD7 Power Device RoHS: Compliant Status: Active Min Qty: 1 | 858 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
IPD60R170CFD7ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 14A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD60R170CFD7ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5477 | Buy Now |
Part Details for IPD60R170CFD7ATMA1
IPD60R170CFD7ATMA1 CAD Models
IPD60R170CFD7ATMA1 Part Data Attributes:
|
IPD60R170CFD7ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD60R170CFD7ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 14A I(D), 600V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 51 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPD60R170CFD7ATMA1
This table gives cross-reference parts and alternative options found for IPD60R170CFD7ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD60R170CFD7ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB60R180C7ATMA1 | Power Field-Effect Transistor, 13A I(D), 600V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2 | Infineon Technologies AG | IPD60R170CFD7ATMA1 vs IPB60R180C7ATMA1 |
IPP60R170CFD7XKSA1 | Power Field-Effect Transistor, 14A I(D), 600V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | IPD60R170CFD7ATMA1 vs IPP60R170CFD7XKSA1 |