Part Details for IPD50R950CEAUMA1 by Infineon Technologies AG
Overview of IPD50R950CEAUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD50R950CEAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3773
|
Newark | Mosfet, N-Ch, 500V, 6.6A, To-252 Rohs Compliant: Yes |Infineon IPD50R950CEAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7267 |
|
$0.2680 / $0.6240 | Buy Now |
DISTI #
448-IPD50R950CEAUMA1CT-ND
|
DigiKey | CONSUMER Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3945 In Stock |
|
$0.2001 / $0.6100 | Buy Now |
DISTI #
IPD50R950CEAUMA1
|
Avnet Americas | CONSUMER - Tape and Reel (Alt: IPD50R950CEAUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2161 / $0.2642 | Buy Now |
DISTI #
726-IPD50R950CEAUMA1
|
Mouser Electronics | MOSFET CONSUMER RoHS: Compliant | 1480 |
|
$0.2000 / $0.6000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2310 |
|
$0.5282 / $0.6774 | Buy Now |
DISTI #
SP001396802
|
EBV Elektronik | CONSUMER (Alt: SP001396802) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | CONSUMER | 41088 |
|
$6.0290 / $9.0440 | Buy Now |
Part Details for IPD50R950CEAUMA1
IPD50R950CEAUMA1 CAD Models
IPD50R950CEAUMA1 Part Data Attributes:
|
IPD50R950CEAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD50R950CEAUMA1
Infineon Technologies AG
Power Field-Effect Transistor, 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 68 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain-source On Resistance-Max | 0.95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12.8 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPD50R950CEAUMA1
This table gives cross-reference parts and alternative options found for IPD50R950CEAUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD50R950CEAUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD50R950CE | Power Field-Effect Transistor, 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2 | Infineon Technologies AG | IPD50R950CEAUMA1 vs IPD50R950CE |