Part Details for IPD50R650CEAUMA1 by Infineon Technologies AG
Overview of IPD50R650CEAUMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IPD50R650CEAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1674
|
Newark | Mosfet, N-Ch, 500V, 9A, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:9A, Drain Source Voltage Vds:500V, On Resistance Rds(On):0.59Ohm, Rds(On) Test Voltage Vgs:13V, Threshold Voltage Vgs:3V, Power Dissipation Rohs Compliant: Yes |Infineon IPD50R650CEAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1887 |
|
$0.4410 / $0.9590 | Buy Now |
DISTI #
448-IPD50R650CEAUMA1CT-ND
|
DigiKey | MOSFET N-CH 500V 9A TO252-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1454 In Stock |
|
$0.2884 / $0.8700 | Buy Now |
DISTI #
IPD50R650CEAUMA1
|
Avnet Americas | Power MOSFET, N Channel, 500 V, 9 A, 650 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount - Tape and Reel (Alt: IPD50R650CEAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2896 / $0.3539 | Buy Now |
DISTI #
726-IPD50R650CEAUMA1
|
Mouser Electronics | MOSFET CONSUMER RoHS: Compliant | 1786 |
|
$0.2880 / $0.8700 | Buy Now |
|
Future Electronics | IPD50R650CE Series 500 V 9 A 650 mOhm Single N-Channel MOSFET - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Future Electronics | IPD50R650CE Series 500 V 9 A 650 mOhm Single N-Channel MOSFET - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Future Electronics | IPD50R650CE Series 500 V 9 A 650 mOhm Single N-Channel MOSFET - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2850 / $0.3850 | Buy Now |
|
Rochester Electronics | IPD50R650 - 500V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.2859 / $0.3364 | Buy Now |
DISTI #
SP001396796
|
EBV Elektronik | Power MOSFET, N Channel, 500 V, 9 A, 650 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount (Alt: SP001396796) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPD50R650CEAUMA1
IPD50R650CEAUMA1 CAD Models
IPD50R650CEAUMA1 Part Data Attributes:
|
IPD50R650CEAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD50R650CEAUMA1
Infineon Technologies AG
Power Field-Effect Transistor, 500V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC, DPAK-3/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 102 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain-source On Resistance-Max | 0.65 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 19 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |