Part Details for IPD50R500CEAUMA1 by Infineon Technologies AG
Overview of IPD50R500CEAUMA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD50R500CEAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8283
|
Newark | Mosfet, N-Ch, 7.6A, 500V, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:7.6A, Drain Source Voltage Vds:500V, On Resistance Rds(On):0.45Ohm, Rds(On) Test Voltage Vgs:13V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPD50R500CEAUMA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 510 |
|
$0.5550 / $0.9390 | Buy Now |
DISTI #
86AK5219
|
Newark | Mosfet, N-Ch, 500V, 7.6A, To-252 Rohs Compliant: Yes |Infineon IPD50R500CEAUMA1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4060 / $0.4330 | Buy Now |
DISTI #
IPD50R500CEAUMA1CT-ND
|
DigiKey | MOSFET N-CH 500V 7.6A TO252 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38590 In Stock |
|
$0.3279 / $1.3800 | Buy Now |
DISTI #
IPD50R500CEAUMA1
|
Avnet Americas | CONSUMER - Tape and Reel (Alt: IPD50R500CEAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IPD50R500CEAUMA1
|
Mouser Electronics | MOSFETs CONSUMER RoHS: Compliant | 4015 |
|
$0.3270 / $0.9400 | Buy Now |
DISTI #
V72:2272_13979469
|
Arrow Electronics | Trans MOSFET N-CH 500V 7.6A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2140 Container: Cut Strips | Americas - 533 |
|
$0.3129 / $0.5340 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 500V 7.6A 3-Pin(2+Tab) DPAK T/R RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 500V 7.6A 3-Pin(2+Tab) DPAK T/R RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
77258881
|
Verical | Trans MOSFET N-CH 500V 7.6A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2343 | Americas - 2500 |
|
$0.3928 | Buy Now |
DISTI #
82119694
|
Verical | Trans MOSFET N-CH 500V 7.6A 3-Pin(2+Tab) DPAK T/R Min Qty: 56 Package Multiple: 1 Date Code: 2343 | Americas - 2500 |
|
$0.4400 / $0.5588 | Buy Now |
Part Details for IPD50R500CEAUMA1
IPD50R500CEAUMA1 CAD Models
IPD50R500CEAUMA1 Part Data Attributes
|
IPD50R500CEAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD50R500CEAUMA1
Infineon Technologies AG
Power Field-Effect Transistor, 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC, DPAK-3/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 129 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |