-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9597
|
Newark | Mosfet, P-Ch, 40V, 50A, To-252, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:50A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Infineon IPD50P04P4L11ATMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 76282 |
|
$0.6260 / $1.4100 | Buy Now |
DISTI #
86AK5216
|
Newark | Mosfet, P-Ch, 40V, 50A, To-252 Rohs Compliant: Yes |Infineon IPD50P04P4L11ATMA2 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5360 / $0.5760 | Buy Now |
DISTI #
448-IPD50P04P4L11ATMA2CT-ND
|
DigiKey | MOSFET P-CH 40V 50A TO252-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6940 In Stock |
|
$0.5155 / $1.3700 | Buy Now |
DISTI #
IPD50P04P4L11ATMA2
|
Avnet Americas | OptiMOS-P2 Power-Transistor P-Channel Enhancement Mode 40V 50A 3-Pin TO-252 Surface M - Tape and Reel (Alt: IPD50P04P4L11ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6380 | Buy Now |
DISTI #
IPD50P04P4L11ATMA2
|
Avnet Americas | OptiMOS-P2 Power-Transistor P-Channel Enhancement Mode 40V 50A 3-Pin TO-252 Surface M - Tape and Reel (Alt: IPD50P04P4L11ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5557 / $0.6791 | Buy Now |
DISTI #
726-IPD50P04P4L11AT2
|
Mouser Electronics | MOSFET MOSFET_(20V 40V) RoHS: Compliant | 4342 |
|
$0.5150 / $1.3700 | Buy Now |
|
Future Electronics | IPD50P04P4L11 Series 40 V 50 A 10.6 mOhm 58 W 45 nC P-Channel MOSFET - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 67500Reel |
|
$0.5300 / $0.5550 | Buy Now |
DISTI #
71239530
|
Verical | Trans MOSFET P-CH 40V 50A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 31 Package Multiple: 1 Date Code: 2320 | Americas - 2470 |
|
$0.6950 / $1.0225 | Buy Now |
|
Rochester Electronics | IPD50P04P4L-11 - MOSFET_(20V,40V) RoHS: Compliant Status: Active Min Qty: 1 | 35203 |
|
$0.5103 / $0.6003 | Buy Now |
DISTI #
IPD50P04P4L11ATMA2
|
TME | Transistor: P-MOSFET, OptiMOS® -P2, unipolar, -40V, -40A, 58W Min Qty: 1 | 0 |
|
$1.2000 / $1.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD50P04P4L11ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD50P04P4L11ATMA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 18 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0106 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 74 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 58 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPD50P04P4L11ATMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD50P04P4L11ATMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD50P04P4L11ATMA1 | Power Field-Effect Transistor, 50A I(D), 40V, 0.0106ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | IPD50P04P4L11ATMA2 vs IPD50P04P4L11ATMA1 |
SUD50P04-09L-E3 | Power Field-Effect Transistor, 50A I(D), 40V, 0.0094ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | IPD50P04P4L11ATMA2 vs SUD50P04-09L-E3 |