Part Details for IPD50P04P4L11 by Infineon Technologies AG
Overview of IPD50P04P4L11 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD50P04P4L11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Power Field-Effect Transistor, 50A I(D), 40V, 0.0106ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 40V 50A 58W 10.6m10V50A 2.2V85uA 1 Piece P-Channel TO-252-3 MOSFETs ROHS | 629 |
|
$0.5614 / $0.9704 | Buy Now |