-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 30A I(D), 55V, 0.0147ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252-3-11, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPD30N06S215ATMA2 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1670
|
Newark | Mosfet, Aec-Q101, N-Ch, 55V, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:30... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6390 / $1.7300 | Buy Now |
DISTI #
IPD30N06S215ATMA2CT-ND
|
DigiKey | MOSFET N-CH 55V 30A TO252-31 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6559 In Stock |
|
$0.5525 / $1.6900 | Buy Now |
DISTI #
IPD30N06S215ATMA2
|
Avnet Americas | Trans MOSFET N-CH 55V 30A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD30N06S215ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5114 / $0.5379 | Buy Now |
DISTI #
726-IPD30N06S215ATM2
|
Mouser Electronics | MOSFETs MOSFET_)40V 60V) RoHS: Compliant | 2090 |
|
$0.5520 / $1.6600 | Buy Now |
DISTI #
V72:2272_06384725
|
Arrow Electronics | Trans MOSFET N-CH 55V 30A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1625 |
|
$0.5668 / $0.7466 | Buy Now |
|
Future Electronics | N-Channel 55 V 14.7 mOhm 110 nC OptiMOS® Power-Transistor - PG-TO252-3-11 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.5550 / $0.5700 | Buy Now |
DISTI #
65154983
|
Verical | Trans MOSFET N-CH 55V 30A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101 Min Qty: 49 Package Multiple: 1 | Americas - 6978 |
|
$0.6034 | Buy Now |
DISTI #
85990880
|
Verical | Trans MOSFET N-CH 55V 30A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101 Min Qty: 543 Package Multiple: 1 Date Code: 2101 | Americas - 5239 |
|
$0.6523 / $0.6906 | Buy Now |
DISTI #
85985870
|
Verical | Trans MOSFET N-CH 55V 30A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101 Min Qty: 543 Package Multiple: 1 Date Code: 2301 | Americas - 4299 |
|
$0.6523 / $0.6906 | Buy Now |
DISTI #
85991710
|
Verical | Trans MOSFET N-CH 55V 30A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101 Min Qty: 543 Package Multiple: 1 Date Code: 2201 | Americas - 2066 |
|
$0.6523 / $0.6906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD30N06S215ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD30N06S215ATMA2
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 55V, 0.0147ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252-3-11, 3/2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-252-3-11, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0147 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |