Part Details for IPD30N03S2L20ATMA1 by Infineon Technologies AG
Overview of IPD30N03S2L20ATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD30N03S2L20ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD30N03S2L20ATMA1CT-ND
|
DigiKey | MOSFET N-CH 30V 30A TO252-31 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5033 In Stock |
|
$0.3673 / $0.9800 | Buy Now |
DISTI #
IPD30N03S2L20ATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 30A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: IPD30N03S2L20ATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4554 | Buy Now |
DISTI #
726-IPD30N03S2L20ATM
|
Mouser Electronics | MOSFET N-Ch 30V 30A DPAK-2 OptiMOS RoHS: Compliant | 6280 |
|
$0.3670 / $0.9700 | Buy Now |
|
Future Electronics | N-Channel 30 V 30 A 60 W Surface Mount OptiMOS® Power Transistor - PG-TO252-3-11 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3800 / $0.4050 | Buy Now |
|
Rochester Electronics | IPD30N03 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 8120 |
|
$0.3642 / $0.4285 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2465 |
|
$0.5192 / $0.5352 | Buy Now |
DISTI #
SP000254466
|
EBV Elektronik | Trans MOSFET N-CH 30V 30A 3-Pin(2+Tab) TO-252 (Alt: SP000254466) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPD30N03S2L20ATMA1
IPD30N03S2L20ATMA1 CAD Models
IPD30N03S2L20ATMA1 Part Data Attributes:
|
IPD30N03S2L20ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD30N03S2L20ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 70 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPD30N03S2L20ATMA1
This table gives cross-reference parts and alternative options found for IPD30N03S2L20ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD30N03S2L20ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD20N03LGBUMA1 | Power Field-Effect Transistor, 30A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPD30N03S2L20ATMA1 vs IPD20N03LGBUMA1 |
FQD45N03LTF | Power Field-Effect Transistor, 30A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | IPD30N03S2L20ATMA1 vs FQD45N03LTF |
SPD30N03S2L20BUMA1 | Power Field-Effect Transistor, 30A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | IPD30N03S2L20ATMA1 vs SPD30N03S2L20BUMA1 |