-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3267
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, 25A, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:25A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.023Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Infineon IPD25N06S4L30ATMA2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6091 |
|
$0.5480 | Buy Now |
DISTI #
86AK5205
|
Newark | Mosfet, N-Ch, 60V, 25A, To-252 Rohs Compliant: Yes |Infineon IPD25N06S4L30ATMA2 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4750 | Buy Now |
DISTI #
IPD25N06S4L30ATMA2CT-ND
|
DigiKey | MOSFET N-CH 60V 25A TO252-31 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14564 In Stock |
|
$0.3907 / $1.0400 | Buy Now |
DISTI #
IPD25N06S4L30ATMA2
|
Avnet Americas | Trans MOSFET N-CH 60V 25A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD25N06S4L30ATMA2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.4845 | Buy Now |
DISTI #
726-IPD25N06S4L30ATM
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 50960 |
|
$0.3910 / $0.7600 | Buy Now |
DISTI #
V72:2272_06391069
|
Arrow Electronics | Trans MOSFET N-CH 60V 25A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 1268 |
|
$0.4196 / $0.5827 | Buy Now |
|
Future Electronics | IPD25N06S4L Series 60 V 25 A 29 W OptiMOS®-T2 Power-Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4100 | Buy Now |
DISTI #
62483676
|
Verical | Trans MOSFET N-CH 60V 25A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 47 Package Multiple: 1 Date Code: 2227 | Americas - 5712 |
|
$0.2963 / $0.6675 | Buy Now |
DISTI #
63064040
|
Verical | Trans MOSFET N-CH 60V 25A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 15 Package Multiple: 1 Date Code: 2229 | Americas - 1268 |
|
$0.4196 / $0.5023 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD25N06S4L30ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD25N06S4L30ATMA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 12 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 32 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 29 W | |
Pulsed Drain Current-Max (IDM) | 92 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |