Part Details for IPD25N06S4L-30 by Infineon Technologies AG
Overview of IPD25N06S4L-30 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IPD25N06S4L-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 25A I(D), 60V, 0.03OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252 | 10103 |
|
$0.3588 / $1.0251 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 25A I(D), 60V, 0.03OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252 | 1861 |
|
$0.5980 / $1.7085 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 25A I(D), 60V, 0.03OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252 | 59984 |
|
$1.2690 / $3.3840 | Buy Now |
|
Ameya Holding Limited | IPD25N06S4L-30 , N沟道 MOSFET 晶体管, 25 A, Vds=60 V, 3针 TO-252封装 | 80000 |
|
RFQ | |
DISTI #
TMOS1455
|
Rutronik | N-CH 60V 25A 30mOhm TO252 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4585 / $0.5176 | Buy Now |
DISTI #
SMC-IPD25N06S4L-30
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20210521 | 234 |
|
RFQ | |
DISTI #
SMC-IPD25N06S4L-30
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20180528 | 183 |
|
RFQ | |
DISTI #
SMC-IPD25N06S4L-30
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20171120 | 55 |
|
RFQ | |
DISTI #
SMC-IPD25N06S4L-30
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190528 | 784 |
|
RFQ | |
|
Chip1Cloud | OptiMOS-T2 Power-Transistor | 15888 |
|
RFQ |
Part Details for IPD25N06S4L-30
IPD25N06S4L-30 CAD Models
IPD25N06S4L-30 Part Data Attributes:
|
IPD25N06S4L-30
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD25N06S4L-30
Infineon Technologies AG
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 12 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 32 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 29 W | |
Pulsed Drain Current-Max (IDM) | 92 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPD25N06S4L-30
This table gives cross-reference parts and alternative options found for IPD25N06S4L-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD25N06S4L-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK7M33-60EX | BUK7M33-60E - N-channel 60 V, 33 mΩ standard level MOSFET in LFPAK33@en-us | Nexperia | IPD25N06S4L-30 vs BUK7M33-60EX |