Part Details for IPD1928497938-EF01 by TE Connectivity
Overview of IPD1928497938-EF01 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD1928497938-EF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IPD1928497938-EF01-ND
|
DigiKey | DT PLUG 2WAY EF01-SEAL MARKING 8 Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1398 In Stock |
|
$1.9500 / $2.1200 | Buy Now |
|
Onlinecomponents.com | Dt Plug 2Way Ef01-Seal Marking 8/Te Connectivity/Deutsch |Deutsch Te Connectivity IPD1928497938-EF01 RoHS: Compliant |
1398 Partner Stock |
|
$1.7600 / $3.0100 | Buy Now |
DISTI #
35655863
|
Verical | DT PLUG 2way, EF01-seal, Marking 8 RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 1398 |
|
$1.8300 / $1.9900 | Buy Now |
DISTI #
IPD1928497938E-0
|
TME | IPD1928497938-EF01 | 1398 |
|
Buy Now | |
|
Master Electronics | Dt Plug 2Way Ef01-Seal Marking 8/Te Connectivity/Deutsch |Deutsch Te Connectivity IPD1928497938-EF01 RoHS: Compliant |
1398 Partner Stock |
|
$1.7600 / $3.0100 | Buy Now |