Part Details for IPD1-25-D-GP-R by Samtec Inc
Overview of IPD1-25-D-GP-R by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for IPD1-25-D-GP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD1-25-D-GP-R-ND
|
DigiKey | CONN RCPT HSG 50POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2800 | Buy Now |
DISTI #
IPD1-25-D-GP-R
|
Avnet Americas | MINI-POWER CONNECTOR - Bulk (Alt: IPD1-25-D-GP-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPD1-25-D-GP-R
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing | 0 |
|
$2.3200 / $4.3800 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.5700 / $3.4500 | Buy Now |
DISTI #
000000000003518020
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.6600 / $3.0700 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.5700 / $3.4500 | Buy Now |
Part Details for IPD1-25-D-GP-R
IPD1-25-D-GP-R CAD Models
IPD1-25-D-GP-R Part Data Attributes
|
IPD1-25-D-GP-R
Samtec Inc
Buy Now
|
Compare Parts:
IPD1-25-D-GP-R
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |