Part Details for IPD1-08-S-K-M by Samtec Inc
Overview of IPD1-08-S-K-M by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD1-08-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W7673
|
Newark | Ipd1-08-S-K-M/ Tube Rohs Compliant: Yes |Samtec IPD1-08-S-K-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $4.9200 | Buy Now |
DISTI #
IPD1-08-S-K-M-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
203 In Stock |
|
$1.9200 / $3.7200 | Buy Now |
DISTI #
IPD1-08-S-K-M
|
Avnet Americas | Conn Housing 8 POS 2.54mm Crimp ST Cable Mount - Rail/Tube (Alt: IPD1-08-S-K-M) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 103 Factory Stock |
|
RFQ | |
DISTI #
200-IPD108SKM
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 53 |
|
$2.0400 / $3.7200 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
225 In Stock |
|
$2.5000 / $3.3600 | Buy Now |
DISTI #
77679765
|
Verical | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2405 | Americas - 225 |
|
$3.3540 / $4.3680 | Buy Now |
DISTI #
85034038
|
Verical | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 103 |
|
$3.7200 | Buy Now |
|
Powell Electronics | .100 One Piece Power Interface Min Qty: 1 | 68 |
|
$2.1000 / $3.7200 | Buy Now |
DISTI #
000000000003206830
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 103 |
|
$2.0400 / $3.7200 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
225 In Stock |
|
$2.5000 / $3.3600 | Buy Now |
Part Details for IPD1-08-S-K-M
IPD1-08-S-K-M CAD Models
IPD1-08-S-K-M Part Data Attributes
|
IPD1-08-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-08-S-K-M
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Female, IDC Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 |
Alternate Parts for IPD1-08-S-K-M
This table gives cross-reference parts and alternative options found for IPD1-08-S-K-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD1-08-S-K-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB08F3200A2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | IPD1-08-S-K-M vs PLB08F3200A2 |
PLBH08F9300A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IPD1-08-S-K-M vs PLBH08F9300A1 |
PLB08F63ST20A1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IPD1-08-S-K-M vs PLB08F63ST20A1 |
PLAH08F9300C1 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | IPD1-08-S-K-M vs PLAH08F9300C1 |
PLA08F10810 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | IPD1-08-S-K-M vs PLA08F10810 |
UPS-08-04.0-02-L-V-LC | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Samtec Inc | IPD1-08-S-K-M vs UPS-08-04.0-02-L-V-LC |
PLB08F2000 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | IPD1-08-S-K-M vs PLB08F2000 |
35709908 | Rectangular Power Connector, 8 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | IPD1-08-S-K-M vs 35709908 |
213883-1 | CONNECTOR, 8 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | TE Connectivity | IPD1-08-S-K-M vs 213883-1 |
PLAH08F400A2 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal | Amphenol Positronic | IPD1-08-S-K-M vs PLAH08F400A2 |