Part Details for IPD1-05-S-P by Samtec Inc
Overview of IPD1-05-S-P by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD1-05-S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD1-05-S-P-ND
|
DigiKey | CONN RCPT HSG 5POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IPD1-05-S-P
|
Avnet Americas | Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: IPD1-05-S-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002520561
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |