-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7150
|
Newark | Receptacle Housing, 5Pos, 1Row, 2.54Mm, Product Range:Ipd1 Series, Gender:Receptacle, No. Of Positions:5Ways, Pitch Spacing:2.54Mm, For Use With:Samtec Cc79 Series Socket Contacts, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Samtec IPD1-05-S-K-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.9060 / $1.7800 | Buy Now |
DISTI #
SAM9579-ND
|
DigiKey | CONN RCPT HSG 5POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
111 In Stock |
|
$1.2875 / $2.7800 | Buy Now |
DISTI #
IPD1-05-S-K-M
|
Avnet Americas | Connector Housing, IPD1, Receptacle, 5 Ways, 2.54 mm, SAMTEC CC79 Series Socket Contacts - Bulk (Alt: IPD1-05-S-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 218 Factory Stock |
|
$1.0700 / $2.7800 | Buy Now |
DISTI #
200-IPD1-05-S-K-M
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 536 |
|
$0.7600 / $2.7800 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
1064 In Stock 647 Factory Stock |
|
$0.7600 / $2.7800 | Buy Now |
|
Quest Components | 20 |
|
$1.9023 / $3.0436 | Buy Now | |
DISTI #
000000000003073982
|
Sager | Headers & Wire Housings .100 MINI MATE DISCRETE WIRE SOCKET HOUSING Min Qty: 1 | 647 |
|
$1.0100 / $2.7800 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
1064 In Stock 647 Factory Stock |
|
$0.7600 / $2.7800 | Buy Now |
DISTI #
5cd8fba5cd7c1c4c384f2d02
|
Samtec | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 647 |
|
$0.7600 / $2.7800 | Buy Now |
DISTI #
IPD1-05-S-K-M
|
Toby Electronics | IPD1 - Samtec 2.54mm Pitch Mini Mate Power Housing Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$0.7441 / $1.5036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD1-05-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-05-S-K-M
Samtec Inc
Connector Accessory, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.3 inch | |
Body Depth | 0.505 inch | |
Body Length | 0.558 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for IPD1-05-S-K-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD1-05-S-K-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-105-02-F-S-RA | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | IPD1-05-S-K-M vs SSW-105-02-F-S-RA |