-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Housing Item, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9215
|
Newark | Connector, Plug, 2.54Mm, Crimp, 10Way, Product Range:Ipd1 Series, Gender:Receptacle, No. Of Positions:10Ways, Pitch Spacing:2.54Mm, For Use With:Cc79 Series Socket Crimp Contacts, Svhc:No Svhc (15-Jan-2018), No. Of Rows:2Ro Rohs Compliant: Yes |Samtec IPD1-05-D-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15497 |
|
$0.3800 / $0.7440 | Buy Now |
DISTI #
48P5380
|
Newark | Connector Housing, 10 Position, 2Row, 2.54Mm, Product Range:Ipd1 Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:2.54Mm, For Use With:Cc79 Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec IPD1-05-D-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16273 |
|
$0.3270 / $0.7160 | Buy Now |
DISTI #
81AC8857
|
Newark | .100" Mini-Power Cable Housing Rohs Compliant: Yes |Samtec IPD1-05-D-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 / $0.6850 | Buy Now |
DISTI #
SAM10562-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7205 In Stock |
|
$0.3958 / $0.7900 | Buy Now |
DISTI #
IPD1-05-D-K
|
Avnet Americas | Connector Housing, Dual Row, IPD1, Receptacle, 10 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts - Bulk (Alt: IPD1-05-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
RFQ | |
DISTI #
200-IPD1-05-D-K
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 9381 |
|
$0.2800 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Discrete wire insulator - Rectangular housing connector receptacle -10 Positions – White - Female socket – Pitch 0.100" (2.54mm) – 02 Rows - Latch lock RoHS: Compliant |
14472 In Stock |
|
$0.3122 / $0.6000 | Buy Now |
|
Quest Components | 2671 |
|
$0.2912 / $1.1200 | Buy Now | |
|
NexGen Digital | 940 |
|
RFQ | ||
DISTI #
000000000002677318
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 222 |
|
$0.3700 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD1-05-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-05-D-K
Samtec Inc
Connector Accessory, Housing Item, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON66 | |
MIL Conformance | NO |