Part Details for IPD1-05-D-K-M by Samtec Inc
Overview of IPD1-05-D-K-M by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IPD1-05-D-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2077
|
Newark | Connector, Housing, Receptacle, 10 Position, 2.54Mm, Product Range:Ipd1 Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:2.54Mm, For Use With:Cc79 Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec IPD1-05-D-K-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1110 |
|
$1.0300 / $3.1500 | Buy Now |
DISTI #
85AC1869
|
Newark | Rcpt Housing, 10Pos, 2.54Mm, Nylon, Product Range:Ipd1 Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:2.54Mm, For Use With:Samtec Cc69 Series Socket Contacts Rohs Compliant: Yes |Samtec IPD1-05-D-K-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $2.0300 | Buy Now |
DISTI #
SAM9093-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1469 In Stock |
|
$1.2875 / $2.7800 | Buy Now |
DISTI #
IPD1-05-D-K-M
|
Avnet Americas | Connector Housing, IPD1, Receptacle, 10 Ways, 2.54 mm, Samtec CC69 Series Socket Contacts - Bulk (Alt: IPD1-05-D-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 16180 Factory Stock |
|
$1.0700 / $2.7800 | Buy Now |
DISTI #
200-IPD105DKM
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 7286 |
|
$0.7600 / $2.7800 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Dual Row - Receptacle - 10 Positions - 2.54 mm. RoHS: Compliant |
6798 In Stock 1109 Factory Stock |
|
$0.7600 / $2.7800 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Quest Components | 79 |
|
$2.0000 / $4.0000 | Buy Now | |
DISTI #
000000000002866351
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 1109 |
|
$1.0100 / $2.7800 | Buy Now |
DISTI #
IPD1-05-D-K-M
|
Avnet Abacus | Connector Housing, IPD1, Receptacle, 10 Ways, 2.54 mm, Samtec CC69 Series Socket Contacts (Alt: IPD1-05-D-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IPD1-05-D-K-M
IPD1-05-D-K-M CAD Models
IPD1-05-D-K-M Part Data Attributes:
|
IPD1-05-D-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-05-D-K-M
Samtec Inc
Connector Accessory, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Depth | 0.505 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for IPD1-05-D-K-M
This table gives cross-reference parts and alternative options found for IPD1-05-D-K-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD1-05-D-K-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1104202-3 | Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal | TE Connectivity | IPD1-05-D-K-M vs 2-1104202-3 |