Part Details for IPD1-05-D-GP-M by Samtec Inc
Overview of IPD1-05-D-GP-M by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD1-05-D-GP-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD1-05-D-GP-M-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7900 | Buy Now |
DISTI #
IPD1-05-D-GP-M
|
Avnet Americas | Connector Housing Wire to Board Receptacle 10 Position 2.54mm Straight Cable Mount - Bulk (Alt: IPD1-05-D-GP-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPD1-05-D-GP-M
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing | 0 |
|
$4.8800 / $8.3800 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing | 0 |
|
$3.1200 / $6.8700 | Buy Now |
DISTI #
000000000004065674
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$3.3000 / $4.5300 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing | 0 |
|
$3.1200 / $6.8700 | Buy Now |