Part Details for IPD1-03-S-K by Samtec Inc
Overview of IPD1-03-S-K by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IPD1-03-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0540
|
Newark | Receptacle Housing, 3Pos, Nylon 6/6, Product Range:Ipd1 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2.54Mm, For Use With:Samtec Cc79 Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec IPD1-03-S-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$0.3270 / $0.7160 | Buy Now |
DISTI #
SAM9573-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1458 In Stock |
|
$0.5565 / $1.1100 | Buy Now |
DISTI #
IPD1-03-S-K
|
Avnet Americas | Connector Housing, Single Row, IPD1, Receptacle, 3 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts - Bulk (Alt: IPD1-03-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPD1-03-S-K
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 38083 |
|
$0.3730 / $0.8500 | Buy Now |
DISTI #
V36:1790_08188535
|
Arrow Electronics | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2410 | Americas - 343 |
|
$0.3631 / $0.7530 | Buy Now |
DISTI #
V99:2348_08188535
|
Arrow Electronics | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1941 | Americas - 2 |
|
$0.1591 / $0.4348 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
4842 In Stock |
|
$0.4955 / $0.9198 | Buy Now |
DISTI #
IPD1-03-S-K
|
Avnet Americas | Connector Housing, Single Row, IPD1, Receptacle, 3 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts - Bulk (Alt: IPD1-03-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IPD1-03-S-K
|
Avnet Abacus | Connector Housing, Single Row, IPD1, Receptacle, 3 Ways, 2.54 mm, CC79 Series Socket Crimp Contacts (Alt: IPD1-03-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
4842 In Stock |
|
$0.4955 / $0.9198 | Buy Now |
Part Details for IPD1-03-S-K
IPD1-03-S-K CAD Models
IPD1-03-S-K Part Data Attributes:
|
IPD1-03-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-03-S-K
Samtec Inc
Connector Accessory, Housing Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON66 | |
MIL Conformance | NO |