Part Details for IPD1-02-D-K by Samtec Inc
Results Overview of IPD1-02-D-K by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPD1-02-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P8313
|
Newark | Connector, Housing, Receptacle, 4 Position, 2.54Mm, Product Range:Ipd1 Series, Gender:Receptacle, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1098 |
|
$0.4080 / $0.8940 | Buy Now |
DISTI #
SAM8818-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3922 In Stock |
|
$0.3187 / $0.6400 | Buy Now |
DISTI #
IPD1-02-D-K
|
Avnet Americas | Connector Housing, Dual Row, IPD1 Series, Receptacle, 4 Positions, 2.54 mm - Bulk (Alt: IPD1-02-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPD1-02-D-K
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 21552 |
|
$0.2850 / $0.8500 | Buy Now |
DISTI #
V36:1790_08188511
|
Arrow Electronics | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White Mini Mate® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2221 | Americas - 85719 |
|
$0.9500 | Buy Now |
DISTI #
E02:0323_03815222
|
Arrow Electronics | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White Mini Mate® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2345 | Europe - 3 |
|
$0.4311 | Buy Now |
|
Onlinecomponents.com | Discrete wire insulator - Rectangular housing connector receptacle -4 Positions – White - Female soc... more RoHS: Compliant |
2350 In Stock 10000 On Order |
|
$0.3683 / $0.7685 | Buy Now |
DISTI #
62175354
|
Verical | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White Mini Mate® Bulk RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2221 | Americas - 85719 |
|
$0.9500 | Buy Now |
DISTI #
69097605
|
Verical | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White Mini Mate® Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2245 | Americas - 2350 |
|
$0.6214 / $0.9991 | Buy Now |
DISTI #
000000000002677312
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 1129 |
|
$0.3600 / $0.9500 | Buy Now |