Part Details for IPD06N03LAG by Infineon Technologies AG
Overview of IPD06N03LAG by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD06N03LAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IPD06N03LAG-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 611 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25570 In Stock |
|
$0.4900 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Bristol Electronics | 45072 |
|
RFQ | ||
|
Quest Components | 20000 |
|
$0.3242 / $1.4735 | Buy Now | |
|
Quest Components | 36057 |
|
$0.5058 / $1.6860 | Buy Now | |
|
Quest Components | 192 |
|
$0.9100 / $1.8200 | Buy Now | |
|
Quest Components | 332 |
|
$1.1470 / $2.4800 | Buy Now | |
|
Quest Components | 600 |
|
$1.1880 / $2.8800 | Buy Now | |
|
Rochester Electronics | IPD06N03L - OptlMOS N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25758 |
|
$0.4214 / $0.4958 | Buy Now |
Part Details for IPD06N03LAG
IPD06N03LAG CAD Models
IPD06N03LAG Part Data Attributes:
|
IPD06N03LAG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD06N03LAG
Infineon Technologies AG
Power Field-Effect Transistor, 50A I(D), 25V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 225 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0094 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 350 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPD06N03LAG
This table gives cross-reference parts and alternative options found for IPD06N03LAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD06N03LAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD06N03LA | Power Field-Effect Transistor, 50A I(D), 25V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | IPD06N03LAG vs IPD06N03LA |