Part Details for IPD031N03L G by Infineon Technologies AG
Overview of IPD031N03L G by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD031N03L G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IPD031N03LG
|
Mouser Electronics | MOSFET N-Ch 30V 90A DPAK-2 OptiMOS 3 RoHS: Compliant | 2300 |
|
$0.6340 / $1.4700 | Buy Now |
DISTI #
70336249
|
RS | IPD031N03L G N-channel MOSFET Transistor, 90 A, 30 V, 3-Pin TO-252 | Infineon IPD031N03L G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
DISTI #
TMOSP11242
|
Rutronik | N-CH 30V 90A 3,1mOhm TO252-3 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4387 / $0.5687 | Buy Now |