Part Details for IPD025N06N by Infineon Technologies AG
Overview of IPD025N06N by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD025N06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IPD025N06N
|
Mouser Electronics | MOSFET N-Ch 60V 90A DPAK-2 RoHS: Compliant | 14202 |
|
$1.0900 / $2.5700 | Buy Now |
DISTI #
79005713
|
Verical | Trans MOSFET N-CH 60V 90A 3-Pin(2+Tab) DPAK T/R Min Qty: 39 Package Multiple: 1 Date Code: 2401 | Americas - 2500 |
|
$1.6196 / $1.9367 | Buy Now |
|
Quest Components | 2000 |
|
$1.6725 / $3.3450 | Buy Now | |
|
Chip1Cloud | New OptiMOS? 40V and 60V | 3100 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.7500 / $2.6900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 2500 |
|
$1.1150 / $3.1400 | Buy Now |
|
Win Source Electronics | New OptiMOS™ 40V and 60V | 100800 |
|
$1.2060 / $1.8090 | Buy Now |
Part Details for IPD025N06N
IPD025N06N CAD Models
IPD025N06N Part Data Attributes:
|
IPD025N06N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD025N06N
Infineon Technologies AG
Power Field-Effect Transistor, 26A I(D), 60V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, TO-252, DPAK-3/2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252AA | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TO-252, DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.0025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPD025N06N
This table gives cross-reference parts and alternative options found for IPD025N06N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD025N06N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD035N06L3GATMA1 | Power Field-Effect Transistor, 162A I(D), 60V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | IPD025N06N vs IPD035N06L3GATMA1 |