Part Details for IPCP254M18PB28R by iNCP
Overview of IPCP254M18PB28R by iNCP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPCP254M18PB28R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 3A Bend insert Policy 5mm 18P -40+105 2.54mm Double Row Black Brass 2x9P 2.54mm Push-PullP2.54mm Pin Headers ROHS | 450 |
|
$0.0465 / $0.0801 | Buy Now |