Part Details for IPCP254M04PB28S by iNCP
Overview of IPCP254M04PB28S by iNCP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPCP254M04PB28S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 3A Standing paste Policy 2.5mm 4P -40+105 2.54mm Double Row Black Brass 2x2P 2.54mm SMDP2.54mm Pin Headers ROHS | 240 |
|
$0.0166 / $0.0300 | Buy Now |