Part Details for IPCP127M20PB28R by iNCP
Overview of IPCP127M20PB28R by iNCP
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPCP127M20PB28R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | P=1.27mm New Arrivals ROHS | 495 |
|
$0.0678 / $0.1174 | Buy Now |
|
LCSC | Gold 1A Bend insert Policy 3.4mm 20P -40+105 1.27mm Black Double Row Brass 1.27mm 2x10P Push-PullP1.27mm Pin Headers ROHS | 485 |
|
$0.0671 / $0.1162 | Buy Now |