Part Details for IPC970-10W-F5E1A by Axiomtek Co Ltd
Overview of IPC970-10W-F5E1A by Axiomtek Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Price & Stock for IPC970-10W-F5E1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
960-IPC970-10W-F5E1A
|
Mouser Electronics | Industrial PCs 3-Slot industrial System with 10th Intel CoreXeon/i7/ i5/ i3/ Celeron Processors up to 80W Intel W480E PCH DC power input TPM2.0 EIO130 & blank IO cover & internal fan module pre-installed w/o AX logo support 400W power for add-in cards) | 0 |
|
$1,596.0000 | Order Now |