Part Details for IPC173N10N3X1SA1 by Infineon Technologies AG
Overview of IPC173N10N3X1SA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPC173N10N3X1SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPC173N10N3X1SA1-ND
|
DigiKey | MOSFET N-CH 100V 1A SAWN ON FOIL Min Qty: 7910 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6544 | Buy Now |
DISTI #
IPC173N10N3X1SA1
|
Avnet Americas | Trans MOSFET N-CH 100(Min)V DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IPC173N10N3X1SA1) RoHS: Compliant Min Qty: 7910 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0514 | Buy Now |
|
Future Electronics | OptiMOS 3 RoHS: Non Compliant pbFree: Yes Min Qty: 7910 Package Multiple: 1 Lead time: 28 Weeks Container: Die | 0Die |
|
$2.0200 / $2.3000 | Buy Now |
|
Future Electronics | OptiMOS 3 RoHS: Non Compliant pbFree: Yes Min Qty: 7910 Package Multiple: 1 Lead time: 28 Weeks Container: Die | 0Die |
|
$2.0200 / $2.3000 | Buy Now |
Part Details for IPC173N10N3X1SA1
IPC173N10N3X1SA1 CAD Models
IPC173N10N3X1SA1 Part Data Attributes
|
IPC173N10N3X1SA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPC173N10N3X1SA1
Infineon Technologies AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |