Part Details for IPC100N04S5L1R9ATMA1 by Infineon Technologies AG
Results Overview of IPC100N04S5L1R9ATMA1 by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPC100N04S5L1R9ATMA1 Information
IPC100N04S5L1R9ATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IPC100N04S5L1R9ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7108
|
Newark | Mosfet, N-Ch, 40V, 100A, Tdson, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 44276 |
|
$0.5090 / $0.5530 | Buy Now |
DISTI #
IPC100N04S5L1R9ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 100A 8TDSON-34 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
74418 In Stock |
|
$0.4881 / $1.8400 | Buy Now |
DISTI #
IPC100N04S5L1R9ATMA1
|
Avnet Americas | Trans MOSFET N 40V 100A 8-Pin TDSON T/R - Tape and Reel (Alt: IPC100N04S5L1R9ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4532 / $0.4686 | Buy Now |
DISTI #
726-IPC100N04S5L1R9A
|
Mouser Electronics | MOSFETs MOSFET_(20V 40V) RoHS: Compliant | 39746 |
|
$0.4840 / $1.5400 | Buy Now |
|
Future Electronics | 40Volt, 100Amp, 1.9mohm, 61QgnC, QFN 5X6, OptiMOS™ 5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.4800 | Buy Now |
DISTI #
85991135
|
Verical | Trans MOSFET N-CH 40V 100A 8-Pin TDSON EP T/R Automotive AEC-Q101 Min Qty: 625 Package Multiple: 1 Date Code: 2301 | Americas - 31863 |
|
$0.5669 / $0.6001 | Buy Now |
DISTI #
86924842
|
Verical | Trans MOSFET N-CH 40V 100A 8-Pin TDSON EP T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Date Code: 2405 | Americas - 30000 |
|
$0.6184 | Buy Now |
DISTI #
85985414
|
Verical | Trans MOSFET N-CH 40V 100A 8-Pin TDSON EP T/R Automotive AEC-Q101 Min Qty: 625 Package Multiple: 1 Date Code: 2201 | Americas - 12748 |
|
$0.5669 / $0.6001 | Buy Now |
DISTI #
82779519
|
Verical | Trans MOSFET N-CH 40V 100A 8-Pin TDSON EP T/R Automotive AEC-Q101 Min Qty: 91 Package Multiple: 1 | Americas - 12125 |
|
$1.4308 | Buy Now |
DISTI #
85990319
|
Verical | Trans MOSFET N-CH 40V 100A 8-Pin TDSON EP T/R Automotive AEC-Q101 Min Qty: 625 Package Multiple: 1 Date Code: 1901 | Americas - 9520 |
|
$0.5669 / $0.6001 | Buy Now |
Part Details for IPC100N04S5L1R9ATMA1
IPC100N04S5L1R9ATMA1 CAD Models
IPC100N04S5L1R9ATMA1 Part Data Attributes
|
IPC100N04S5L1R9ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPC100N04S5L1R9ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8-34, 8 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8-34, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for IPC100N04S5L1R9ATMA1
This table gives cross-reference parts and alternative options found for IPC100N04S5L1R9ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPC100N04S5L1R9ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUK952R4-40C | NXP Semiconductors | Check for Price | TRANSISTOR 100 A, 40 V, 0.0027 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | IPC100N04S5L1R9ATMA1 vs BUK952R4-40C |
IPC100N04S5L-1R9 | Infineon Technologies AG | $0.8443 | Power Field-Effect Transistor, 100A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8-34, 8 PIN | IPC100N04S5L1R9ATMA1 vs IPC100N04S5L-1R9 |