Part Details for IPC100N04S5L1R5 by Infineon Technologies AG
Results Overview of IPC100N04S5L1R5 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPC100N04S5L1R5 Information
IPC100N04S5L1R5 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IPC100N04S5L1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPC100N04S5L1R5
|
TME | Transistor: N-MOSFET, unipolar, 40V, 100A, 115W, PG-TDSON-8 Min Qty: 1 | 0 |
|
$0.6500 / $0.9000 | RFQ |
|
LCSC | 40V 100A 115W 1.5m4.5V50A 2V 1 N-channel TDSON-8 MOSFETs ROHS | 18 |
|
$0.8929 / $1.0686 | Buy Now |