Part Details for IPC100N04S51R9ATMA1 by Infineon Technologies AG
Overview of IPC100N04S51R9ATMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPC100N04S51R9ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPC100N04S51R9ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 100A 8TDSON-34 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7530 In Stock |
|
$0.4801 / $1.8200 | Buy Now |
DISTI #
726-IPC100N04S51R9AT
|
Mouser Electronics | MOSFETs N-CHANNEL 30/40V RoHS: Compliant | 12980 |
|
$0.4800 / $1.0400 | Buy Now |
DISTI #
V36:1790_16563134
|
Arrow Electronics | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2326 | Americas - 405000 |
|
$0.4495 | Buy Now |
DISTI #
V72:2272_16563134
|
Arrow Electronics | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2309 Container: Cut Strips | Americas - 4258 |
|
$0.6274 / $0.6833 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 40V 100A Automotive 8-Pin TDSON EP T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
5000 Reel |
|
$0.4550 | Buy Now |
DISTI #
71295411
|
Verical | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2326 | Americas - 405000 |
|
$0.4495 | Buy Now |
DISTI #
85995624
|
Verical | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 625 Package Multiple: 1 Date Code: 2401 | Americas - 69757 |
|
$0.5669 / $0.6001 | Buy Now |
DISTI #
85985691
|
Verical | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 625 Package Multiple: 1 Date Code: 2301 | Americas - 56895 |
|
$0.5669 / $0.6001 | Buy Now |
DISTI #
85985556
|
Verical | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 625 Package Multiple: 1 Date Code: 2201 | Americas - 20750 |
|
$0.5669 / $0.6001 | Buy Now |
DISTI #
69143355
|
Verical | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 10 Package Multiple: 1 Date Code: 2309 | Americas - 4258 |
|
$0.6274 | Buy Now |
Part Details for IPC100N04S51R9ATMA1
IPC100N04S51R9ATMA1 CAD Models
IPC100N04S51R9ATMA1 Part Data Attributes
|
IPC100N04S51R9ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPC100N04S51R9ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 40V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8-34, 8 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for IPC100N04S51R9ATMA1
This table gives cross-reference parts and alternative options found for IPC100N04S51R9ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPC100N04S51R9ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPD100N04S402ATMA1 | Infineon Technologies AG | $0.4368 | Power Field-Effect Transistor, 100A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | IPC100N04S51R9ATMA1 vs IPD100N04S402ATMA1 |
BSC016N04LSGATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 100A I(D), 40V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | IPC100N04S51R9ATMA1 vs BSC016N04LSGATMA1 |
IPD100N04S4-02 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 100A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | IPC100N04S51R9ATMA1 vs IPD100N04S4-02 |
IPC100N04S5-1R7 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 100A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8, 8 PIN | IPC100N04S51R9ATMA1 vs IPC100N04S5-1R7 |