-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 100A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3265
|
Newark | Mosfet, N-Ch, 40V, 100A, 175Deg C, 150W, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon IPC100N04S51R2ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2190 |
|
$0.8640 | Buy Now |
DISTI #
99AK9887
|
Newark | Mosfet, N-Channel, 40V, 100A, Tdson Rohs Compliant: Yes |Infineon IPC100N04S51R2ATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
IPC100N04S51R2ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 100A 8TDSON-34 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6897 In Stock |
|
$1.0655 / $2.4600 | Buy Now |
DISTI #
726-IPC100N04S51R2AT
|
Mouser Electronics | MOSFET MOSFET_(20V 40V) RoHS: Compliant | 19938 |
|
$1.0300 / $2.4500 | Buy Now |
|
Future Electronics | IPC100N04S5 Series 40 V 1.2 mOhm 100 A OptiMOS™-5 Power-Transistor-TDSON-8-34 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$1.0100 | Buy Now |
DISTI #
80316480
|
Verical | Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 8-Pin TDSON EP T/R Min Qty: 58 Package Multiple: 1 | Americas - 2190 |
|
$1.0537 | Buy Now |
|
Rochester Electronics | MOSFET_(20V,40V) RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3900 |
|
$1.0200 / $1.2000 | Buy Now |
DISTI #
SP001262620
|
EBV Elektronik | MOSFET_(20V40V) (Alt: SP001262620) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET N-CH 40V 100A 8TDSON-34 | 148930 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPC100N04S51R2ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPC100N04S51R2ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 480 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPC100N04S51R2ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPC100N04S51R2ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPC100N04S5L-1R1 | Power Field-Effect Transistor, 100A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8, 8 PIN | Infineon Technologies AG | IPC100N04S51R2ATMA1 vs IPC100N04S5L-1R1 |