Part Details for IPC0248-S by Chip Quik Inc
Overview of IPC0248-S by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IPC0248-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-IPC0248-S-ND
|
DigiKey | PLCC-12 (1.27 MM PITCH, 5 X 5 MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$11.5900 | Buy Now |
DISTI #
910-IPC0248-S
|
Mouser Electronics | Other Tools PLCC-12 (1.27 mm pitch, 5 x 5 mm body) Stainless Steel Stencil RoHS: Compliant | 20 |
|
$11.5900 | Buy Now |