Part Details for IPC-DT-5121B by Advantech Co Ltd
Overview of IPC-DT-5121B by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77F11172001 | Amphenol Communications Solutions | 1X1 SFP IPC CAGE | |
AD5121BCPZ100-RL7 | Analog Devices | 128tap, Single DigiPOT, NVM, S | |
AD5121BCPZ10-RL7 | Analog Devices | 128tap, Single DigiPOT, NVM, S |
Price & Stock for IPC-DT-5121B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPC-DT-5121B-ND
|
DigiKey | DISK TRAY DUAL USB PS/2 IND BK Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.0000 | Buy Now |
DISTI #
923-IPC-DT-5121B
|
Mouser Electronics | Modules Accessories BLK 5.25" TRAY FOR 3.5" HDD W/1XFAN W/U | 0 |
|
$50.0000 | Order Now |