-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T4950
|
Newark | Header, 4.19Mm, Right Angle, 2X15 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec IPBT-115-H1-T-D-RA-GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $8.3300 | Buy Now |
DISTI #
SAM15702-ND
|
DigiKey | CONN HEADER R/A 30POS 4.20MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
173 In Stock |
|
$3.7500 / $6.8400 | Buy Now |
DISTI #
200-IPBT115H1TDRAGP
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 63 |
|
$2.4900 / $6.8400 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant |
24 Partner Stock |
|
$2.6100 / $8.0300 | Buy Now |
DISTI #
85033699
|
Verical | Conn Wire to Board HDR 30Power POS 4.19mm Solder RA Side Entry Thru-Hole Power Mate® Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 776 |
|
$6.8400 | Buy Now |
DISTI #
68406113
|
Verical | Conn Wire to Board HDR 30Power POS 4.19mm Solder RA Side Entry Thru-Hole Power Mate® Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 20 |
|
$5.3800 | Buy Now |
|
Powell Electronics | .165 Power Mate Isolated Power Terminal Min Qty: 1 | 512 |
|
$4.5300 / $6.8400 | Buy Now |
DISTI #
000000000001320140
|
Sager | Power to the Board .165 Power Mate Isolated Power Terminal Header Min Qty: 1 | 776 |
|
$4.1300 / $6.8400 | Buy Now |
DISTI #
IPBT-115-H1-T-D-RA-GP
|
Avnet Abacus | Conn Power Mate Terminal Strip HDR 30 POS 4.19mm Solder RA Thru-Hole 30 Terminal 1 Port Tube (Alt: IPBT-115-H1-T-D-RA-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant |
24 Partner Stock |
|
$2.6100 / $8.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBT-115-H1-T-D-RA-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-115-H1-T-D-RA-GP
Samtec Inc
Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Body Depth | 0.682 inch | |
Body Length | 5.001 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P30 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.147 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |