There are no models available for this part yet.
Overview of IPBT-106-H6-T-D by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPBT-106-H6-T-D by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IPBT-106-H6-T-D
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 12 POS 4.19mm Solder ST Thru-Hole 12 Terminal 1 Port Tube - Bulk (Alt: IPBT-106-H6-T-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
CAD Models for IPBT-106-H6-T-D by Samtec Inc
Part Data Attributes for IPBT-106-H6-T-D by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.424 inch
|
Body Length
|
1.043 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement
|
S0P12
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA, UL
|
Terminal Length
|
0.13 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for IPBT-106-H6-T-D
This table gives cross-reference parts and alternative options found for IPBT-106-H6-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBT-106-H6-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-106-01-L-D-RA | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-106-H6-T-D vs IPT1-106-01-L-D-RA |
IPT1-106-01-S-D-VS-LC | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPBT-106-H6-T-D vs IPT1-106-01-S-D-VS-LC |
IPT1-106-01-SM-D-RA-FL | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-106-H6-T-D vs IPT1-106-01-SM-D-RA-FL |
IPT1-106-01-S-D-VS-LC-TR | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPBT-106-H6-T-D vs IPT1-106-01-S-D-VS-LC-TR |
IPT1-106-07-S-D | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-106-H6-T-D vs IPT1-106-07-S-D |
IPT1-106-01-S-D-RA-FL | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-106-H6-T-D vs IPT1-106-01-S-D-RA-FL |
IPT1-106-01-S-D-VS-A-K | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPBT-106-H6-T-D vs IPT1-106-01-S-D-VS-A-K |
IPT1-106-02-S-D | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Samtec Inc | IPBT-106-H6-T-D vs IPT1-106-02-S-D |
50-36-1807 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, | Molex | IPBT-106-H6-T-D vs 50-36-1807 |
IPT1-106-01-S-D-VS-LC-K | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPBT-106-H6-T-D vs IPT1-106-01-S-D-VS-LC-K |