Part Details for IPBT-105-H1-TM-D-RA-GP by Samtec Inc
Overview of IPBT-105-H1-TM-D-RA-GP by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBT-105-H1-TM-D-RA-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPBT-105-H1-TM-D-R
|
Avnet Americas | Conn Power Mate Terminal Strip HDR 10 POS 4.19mm Solder RA Thru-Hole 10 Terminal 1 Port - Bulk (Alt: IPBT-105-H1-TM-D-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$1.4300 / $3.2000 | Buy Now |
DISTI #
000000000002194213
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$1.4300 / $3.2000 | Buy Now |
Part Details for IPBT-105-H1-TM-D-RA-GP
IPBT-105-H1-TM-D-RA-GP CAD Models
IPBT-105-H1-TM-D-RA-GP Part Data Attributes
|
IPBT-105-H1-TM-D-RA-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-105-H1-TM-D-RA-GP
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE |