Part Details for IPBD-14-D-K-M by Samtec Inc
Overview of IPBD-14-D-K-M by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for IPBD-14-D-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPBD-14-D-K-M-ND
|
DigiKey | .165" POWER MATE DISCRETE WIRE S Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5600 | Buy Now |
DISTI #
IPBD-14-D-K-M
|
Avnet Americas | Conn Housing RCP 28 POS 4.19mm ST Cable Mount Tube - Rail/Tube (Alt: IPBD-14-D-K-M) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0100 / $5.5600 | Buy Now |
DISTI #
200-IPBD14DKM
|
Mouser Electronics | Heavy Duty Power Connectors .165" Power Mate Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.5200 / $5.5600 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.6200 / $3.6600 | Buy Now |
DISTI #
000000000003997307
|
Sager | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.8500 / $5.5600 | Buy Now |
|
Master Electronics | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.6200 / $3.6600 | Buy Now |
DISTI #
5cd8fb91cd7c1c4c384f157f
|
Samtec | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Tube | 0 |
|
$1.2020 / $5.5570 | Buy Now |
Part Details for IPBD-14-D-K-M
IPBD-14-D-K-M CAD Models
IPBD-14-D-K-M Part Data Attributes
|
IPBD-14-D-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBD-14-D-K-M
Samtec Inc
Rectangular Power Connector, 28 Contact(s), Female, Wire Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER): 10.4A | |
Body Breadth | 0.478 inch | |
Body Depth | 0.77 inch | |
Body Length | 2.35 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |