There are no models available for this part yet.
Overview of IPBD-13-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IPBD-13-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
200-IPBD-13-S
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 0 |
|
$1.3100 / $2.5200 | Order Now | |
Onlinecomponents.com | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.7350 / $2.0600 | Buy Now | ||
DISTI #
000000000003858997
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now | ||
Master Electronics | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.7350 / $2.0600 | Buy Now |
CAD Models for IPBD-13-S by Samtec Inc
Part Data Attributes for IPBD-13-S by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
COMPATIBLE CONTACTS: CC69L-2024-01-T-SP; CC69R-1620-01-T-HP
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL (50)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
13
|