Part Details for IPBD-10-D by Samtec Inc
Overview of IPBD-10-D by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IPBD-10-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM9544-ND
|
DigiKey | CONN RCPT HSG 20POS 4.20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
103 In Stock |
|
$1.3433 / $2.5900 | Buy Now |
DISTI #
IPBD-10-D
|
Avnet Americas | Conn Housing RCP 20 POS 4.19mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: IPBD-10-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPBD-10-D
|
Mouser Electronics | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing RoHS: Compliant | 81 |
|
$1.2600 / $2.2800 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant |
900 In Stock |
|
$1.3100 / $2.8500 | Buy Now |
|
Master Electronics | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant |
900 In Stock |
|
$1.3100 / $2.8500 | Buy Now |
Part Details for IPBD-10-D
IPBD-10-D CAD Models
IPBD-10-D Part Data Attributes
|
IPBD-10-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBD-10-D
Samtec Inc
Power Connector, 20 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER MATE | |
Body Breadth | 0.478 inch | |
Body Length | 1.69 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 20 |