Part Details for IPBD-03-D-K by Samtec Inc
Overview of IPBD-03-D-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IPBD-03-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1441
|
Newark | Connector Rohs Compliant: Yes |Samtec IPBD-03-D-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$0.2560 / $0.6370 | Buy Now |
DISTI #
45AJ4656
|
Newark | Connector Housing, Rcpt, 6Pos |Samtec IPBD-03-D-K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.6200 | Buy Now |
DISTI #
SAM9538-ND
|
DigiKey | CONN RCPT HSG 6POS 4.20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1807 In Stock |
|
$0.4797 / $1.1600 | Buy Now |
DISTI #
IPBD-03-D-K
|
Avnet Americas | Connector Housing, IPBD, Receptacle, 6 Ways, 4.19 mm, Samtec CC69L/CC69R Series Socket Contacts - Bulk (Alt: IPBD-03-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPBD-03-D-K
|
Mouser Electronics | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing RoHS: Compliant | 5229 |
|
$0.2600 / $1.1000 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant |
4858 In Stock |
|
$0.4496 / $0.6942 | Buy Now |
DISTI #
000000000003997272
|
Sager | Heavy Duty Power Connectors .165 Power Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$0.3200 / $1.1000 | Buy Now |
|
Master Electronics | .165" Power Mate® Discrete Wire Socket Housing RoHS: Compliant |
4858 In Stock |
|
$0.4496 / $0.6942 | Buy Now |
Part Details for IPBD-03-D-K
IPBD-03-D-K CAD Models
IPBD-03-D-K Part Data Attributes
|
IPBD-03-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBD-03-D-K
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.478 inch | |
Body Depth | 0.773 inch | |
Body Length | 0.535 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for IPBD-03-D-K
This table gives cross-reference parts and alternative options found for IPBD-03-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBD-03-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBD-06-S-R | Rectangular Power Connector, 6 Contact(s), Female | Samtec Inc | IPBD-03-D-K vs IPBD-06-S-R |
IPD1-03-D-P-R | Rectangular Power Connector, 6 Contact(s), Female | Samtec Inc | IPBD-03-D-K vs IPD1-03-D-P-R |
009276006021106 | Rectangular Power Connector, 6 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | IPBD-03-D-K vs 009276006021106 |
UPS-06-07.0-01-L-V-TR | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Samtec Inc | IPBD-03-D-K vs UPS-06-07.0-01-L-V-TR |
UPS-06-07.0-02-L-V | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Samtec Inc | IPBD-03-D-K vs UPS-06-07.0-02-L-V |
UPS-06-04.0-01-L-V-TR | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Samtec Inc | IPBD-03-D-K vs UPS-06-04.0-01-L-V-TR |
UPS-06-01-01-T-RA | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPBD-03-D-K vs UPS-06-01-01-T-RA |
0352840610 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | IPBD-03-D-K vs 0352840610 |
IPD1-06-S-K-M | Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | Samtec Inc | IPBD-03-D-K vs IPD1-06-S-K-M |
UPS-06-01-01-L-RA | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPBD-03-D-K vs UPS-06-01-01-L-RA |