Part Details for IPB65R190C7ATMA1 by Infineon Technologies AG
Overview of IPB65R190C7ATMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPB65R190C7ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPB65R190C7ATMA1CT-ND
|
DigiKey | MOSFET N-CH 650V 13A D2PAK Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
IPB65R190C7ATMA1
|
TME | Transistor: N-MOSFET, unipolar, 650V, 13A, 72W, PG-TO263-3 Min Qty: 1 | 0 |
|
$2.0700 / $3.4600 | RFQ |
Part Details for IPB65R190C7ATMA1
IPB65R190C7ATMA1 CAD Models
IPB65R190C7ATMA1 Part Data Attributes
|
IPB65R190C7ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB65R190C7ATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |
Alternate Parts for IPB65R190C7ATMA1
This table gives cross-reference parts and alternative options found for IPB65R190C7ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB65R190C7ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB65R190C7 | Power Field-Effect Transistor, | Infineon Technologies AG | IPB65R190C7ATMA1 vs IPB65R190C7 |