Datasheets
IPB65R190C6 by: Infineon Technologies AG

Power Field-Effect Transistor, 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN

Part Details for IPB65R190C6 by Infineon Technologies AG

Overview of IPB65R190C6 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for IPB65R190C6

IPB65R190C6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IPB65R190C6 Part Data Attributes

IPB65R190C6 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
IPB65R190C6 Infineon Technologies AG Power Field-Effect Transistor, 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 485 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 650 V
Drain-source On Resistance-Max 0.19 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 66 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

IPB65R190C6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPB65R190C6 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPB65R190C6 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPB65R190C6 would you like to use for your alert(s)?
  • Please alert me when IPB65R190C6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPB65R190C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPB65R190C6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPB65R190C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPB65R190C6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPB65R190C6 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: