Part Details for IPB65R125CFD7ATMA1 by Infineon Technologies AG
Overview of IPB65R125CFD7ATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB65R125CFD7ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4671
|
Newark | Mosfet, N-Ch, 650V, 19A, To-263 Rohs Compliant: Yes |Infineon IPB65R125CFD7ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 929 |
|
$1.8000 / $4.7900 | Buy Now |
DISTI #
448-IPB65R125CFD7ATMA1CT-ND
|
DigiKey | HIGH POWER_NEW Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7324 / $4.6600 | Buy Now |
DISTI #
IPB65R125CFD7ATMA1
|
Avnet Americas | Transistor MOSFET N-Channel 650V 19A 3-Pin D2PAK T/R - Tape and Reel (Alt: IPB65R125CFD7ATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-B65R125CFD7ATMA1
|
Mouser Electronics | MOSFETs HIGH POWER_NEW RoHS: Compliant | 462 |
|
$1.7300 / $4.6100 | Buy Now |
|
Future Electronics | N-Channel 650 V 19A (Tc) 98W (Tc) Surface Mount PG-TO263-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.7000 / $2.0400 | Buy Now |
|
Rochester Electronics | IPB65R125CFD7 - HIGH POWER_NEW RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$1.6300 / $1.9200 | Buy Now |
DISTI #
SP005413371
|
EBV Elektronik | Transistor MOSFET N-Channel 650V 19A 3-Pin D2PAK T/R (Alt: SP005413371) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |