-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7684
|
Newark | Mosfet, N-Ch, 650V, 21A, To-263/D2Pak Rohs Compliant: Yes |Infineon IPB65R115CFD7AATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 897 |
|
$2.1800 / $4.6000 | Buy Now |
DISTI #
448-IPB65R115CFD7AATMA1CT-ND
|
DigiKey | AUTOMOTIVE_COOLMOS PG-TO263-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
969 In Stock |
|
$2.1088 / $4.5600 | Buy Now |
DISTI #
IPB65R115CFD7AATMA1
|
Avnet Americas | - Tape and Reel (Alt: IPB65R115CFD7AATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IPB65R115CFD7AAT
|
Mouser Electronics | MOSFETs AUTOMOTIVE_COOLMOS RoHS: Compliant | 627 |
|
$2.1000 / $4.2200 | Buy Now |
DISTI #
E02:0323_15512482
|
Arrow Electronics | 650V CoolMOS™ N-channel automotive SJ power MOSFET CFD7A Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2313 | Europe - 1000 |
|
$1.7672 | Buy Now |
DISTI #
V72:2272_24111726
|
Arrow Electronics | 650V CoolMOS™ N-channel automotive SJ power MOSFET CFD7A Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2313 Container: Cut Strips | Americas - 1000 |
|
$1.6370 / $2.1698 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.0600 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.0600 | Buy Now |
DISTI #
67007715
|
Verical | 650V CoolMOS™ N-channel automotive SJ power MOSFET CFD7A Min Qty: 1000 Package Multiple: 1000 Date Code: 2309 | Americas - 41000 |
|
$2.7161 | Buy Now |
DISTI #
67369424
|
Verical | 650V CoolMOS™ N-channel automotive SJ power MOSFET CFD7A Min Qty: 3 Package Multiple: 1 Date Code: 2313 | Americas - 1000 |
|
$1.6370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy