Part Details for IPB65R110CFD7ATMA1 by Infineon Technologies AG
Overview of IPB65R110CFD7ATMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB65R110CFD7ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4670
|
Newark | Mosfet, N-Ch, 650V, 22A, To-263 Rohs Compliant: Yes |Infineon IPB65R110CFD7ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 815 |
|
$2.5400 / $4.9400 | Buy Now |
DISTI #
448-IPB65R110CFD7ATMA1CT-ND
|
DigiKey | HIGH POWER_NEW Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1736 In Stock |
|
$2.3104 / $4.7500 | Buy Now |
DISTI #
IPB65R110CFD7ATMA1
|
Avnet Americas | Transistor MOSFET N-Channel 650V 22A 3-Pin D2PAK T/R - Tape and Reel (Alt: IPB65R110CFD7ATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.7486 | Buy Now |
DISTI #
726-B65R110CFD7ATMA1
|
Mouser Electronics | MOSFET HIGH POWER_NEW RoHS: Compliant | 748 |
|
$2.3100 / $4.7500 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.4000 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.4000 | Buy Now |
DISTI #
69241925
|
Verical | Trans MOSFET N-CH 650V 22A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2329 | Americas - 14000 |
|
$2.8550 | Buy Now |
DISTI #
79931945
|
Verical | Trans MOSFET N-CH 650V 22A 3-Pin(2+Tab) D2PAK T/R Min Qty: 6 Package Multiple: 1 Date Code: 2329 | Americas - 1000 |
|
$2.8125 / $5.4250 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 928 |
|
$5.2681 / $5.8287 | Buy Now |
|
Ameya Holding Limited | 374 |
|
RFQ |