Part Details for IPB65R090CFD7ATMA1 by Infineon Technologies AG
Overview of IPB65R090CFD7ATMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB65R090CFD7ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4669
|
Newark | Mosfet, N-Ch, 650V, 25A, To-263 Rohs Compliant: Yes |Infineon IPB65R090CFD7ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 809 |
|
$2.6700 / $5.1800 | Buy Now |
DISTI #
448-IPB65R090CFD7ATMA1CT-ND
|
DigiKey | HIGH POWER_NEW Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1436 In Stock |
|
$2.3279 / $5.8000 | Buy Now |
DISTI #
IPB65R090CFD7ATMA1
|
Avnet Americas | Transistor MOSFET N-Channel 650V 25A 3-Pin D2PAK T/R - Tape and Reel (Alt: IPB65R090CFD7ATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-B65R090CFD7ATMA1
|
Mouser Electronics | MOSFETs HIGH POWER_NEW RoHS: Compliant | 1099 |
|
$2.3200 / $4.9200 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.2800 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.2800 | Buy Now |
DISTI #
84938649
|
Verical | Trans MOSFET N-CH 700V 25A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2435 | Americas - 1000 |
|
$2.9982 | Buy Now |
DISTI #
79931215
|
Verical | Trans MOSFET N-CH 700V 25A 3-Pin(2+Tab) D2PAK T/R Min Qty: 7 Package Multiple: 1 Date Code: 2332 | Americas - 1000 |
|
$2.9750 / $4.9125 | Buy Now |
DISTI #
C1S322000835681
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 1000 |
|
$2.5600 / $4.0600 | Buy Now |
DISTI #
SP005413362
|
EBV Elektronik | Transistor MOSFET N-Channel 650V 25A 3-Pin D2PAK T/R (Alt: SP005413362) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPB65R090CFD7ATMA1
IPB65R090CFD7ATMA1 CAD Models
IPB65R090CFD7ATMA1 Part Data Attributes
|
IPB65R090CFD7ATMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
IPB65R090CFD7ATMA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |