Part Details for IPB60R190C6ATMA1 by Infineon Technologies AG
Overview of IPB60R190C6ATMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB60R190C6ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T1830
|
Newark | Mosfet, n Ch,600V,20.2A, to263, Transistor Polarity:N Channel, Continuous Drain Current Id:20.2A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.17Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipation Rohs Compliant: Yes |Infineon IPB60R190C6ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2230 |
|
$2.0500 / $3.3800 | Buy Now |
DISTI #
IPB60R190C6ATMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 20.2A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
610 In Stock |
|
$1.5176 / $3.2500 | Buy Now |
DISTI #
IPB60R190C6ATMA1
|
Avnet Americas | Trans MOSFET N-CH 600V 20.2A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IPB60R190C6ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.6390 / $2.0033 | Buy Now |
DISTI #
726-IPB60R190C6ATMA1
|
Mouser Electronics | MOSFET N-Ch 600V 20.2A D2PAK-2 CoolMOS C6 RoHS: Compliant | 1103 |
|
$1.5100 / $3.2500 | Buy Now |
DISTI #
SP000641916
|
EBV Elektronik | Transistor MOSFET N-Channel 650V 20.2A 3-Pin TO-263 T/R (Alt: SP000641916) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPB60R190C6ATMA1
IPB60R190C6ATMA1 CAD Models
IPB60R190C6ATMA1 Part Data Attributes:
|
IPB60R190C6ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB60R190C6ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 418 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20.2 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 59 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPB60R190C6ATMA1
This table gives cross-reference parts and alternative options found for IPB60R190C6ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB60R190C6ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT20N60KC3 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AC, 3 PIN | Advanced Power Technology | IPB60R190C6ATMA1 vs APT20N60KC3 |
STB28N65M2 | N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in D2PAK package | STMicroelectronics | IPB60R190C6ATMA1 vs STB28N65M2 |
R6020ENJTL | Power Field-Effect Transistor, 20A I(D), 600V, 0.196ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LPTS, SC-83, 3/2 PIN | ROHM Semiconductor | IPB60R190C6ATMA1 vs R6020ENJTL |
IXKP20N60C5 | Power Field-Effect Transistor, | Littelfuse Inc | IPB60R190C6ATMA1 vs IXKP20N60C5 |
RJK60S5DPK-M0-T0 | 20A, 600V, 0.178ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PSG, 3 PIN | Renesas Electronics Corporation | IPB60R190C6ATMA1 vs RJK60S5DPK-M0-T0 |
IXKP20N60C5 | Power Field-Effect Transistor, 20A I(D), 600V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | IXYS Corporation | IPB60R190C6ATMA1 vs IXKP20N60C5 |
IPB60R190C6XT | Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB60R190C6ATMA1 vs IPB60R190C6XT |
SPP20N60S5HKSA1 | Power Field-Effect Transistor, 20A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPB60R190C6ATMA1 vs SPP20N60S5HKSA1 |
SIHH21N65EF-T1-GE3 | Power Field-Effect Transistor, 19.8A I(D), 650V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 8 X 8 MM, HALOGEN FREE AND ROHS COMPLIANT, POWERPAK-4 | Vishay Intertechnologies | IPB60R190C6ATMA1 vs SIHH21N65EF-T1-GE3 |
TK20E60U | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | IPB60R190C6ATMA1 vs TK20E60U |