There are no models available for this part yet.
Overview of IPB60R170CFD7ATMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IPB60R170CFD7ATMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AH1828
|
Newark | Mosfet, N-Ch, 600V, 14A, 150Deg C, 75W Rohs Compliant: Yes |Infineon IPB60R170CFD7ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 423 |
|
$1.8900 / $3.1300 | Buy Now | |
DISTI #
448-IPB60R170CFD7ATMA1TR-ND
|
DigiKey | MOSFET N-CH 600V 14A TO263-3-2 Min Qty: 1000 Container: Reel |
1000 Tape & Reel |
|
$1.2672 / $1.3860 | Buy Now | |
DISTI #
448-IPB60R170CFD7ATMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 14A TO263-3-2 Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$1.6335 / $2.9200 | Buy Now | |
DISTI #
448-IPB60R170CFD7ATMA1DKR-ND
|
DigiKey | MOSFET N-CH 600V 14A TO263-3-2 Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.6335 / $2.9200 | Buy Now | |
DISTI #
IPB60R170CFD7ATMA1
|
Avnet Americas | Power Transistor MOSFET N-Channel Enhancement 600V 14A 3-Pin D2PAK T/R - Tape and Reel (Alt: IPB60R170CFD7ATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
726-IPB60R170CFD7ATM
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 2961 |
|
$1.2600 / $2.9200 | Buy Now | |
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.3000 / $1.3400 | Buy Now | ||
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.3000 / $1.3400 | Buy Now | ||
DISTI #
SP002621140
|
EBV Elektronik | Power Transistor MOSFET N-Channel Enhancement 600V 14A 3-Pin D2PAK T/R (Alt: SP002621140) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for IPB60R170CFD7ATMA1 by Infineon Technologies AG
Part Data Attributes for IPB60R170CFD7ATMA1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Infineon
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Terminal Finish
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|