Part Details for IPB60R125C6ATMA1 by Infineon Technologies AG
Overview of IPB60R125C6ATMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB60R125C6ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T1828
|
Newark | Mosfet, N-Ch, 600V, 30A, To-263, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:30A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPB60R125C6ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 472 |
|
$2.2100 | Buy Now |
DISTI #
IPB60R125C6ATMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 30A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3355 In Stock |
|
$2.6980 / $5.5400 | Buy Now |
DISTI #
IPB60R125C6ATMA1
|
Avnet Americas | Trans MOSFET N-CH 600V 30A 4-Pin TO-263 T/R - Tape and Reel (Alt: IPB60R125C6ATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.7956 / $3.4168 | Buy Now |
DISTI #
30T1828
|
Avnet Americas | Trans MOSFET N-CH 600V 30A 4-Pin TO-263 T/R - Bulk (Alt: 30T1828) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 169 Partner Stock |
|
$3.9100 / $5.7600 | Buy Now |
DISTI #
SP000687456
|
EBV Elektronik | Trans MOSFET N-CH 600V 30A 4-Pin TO-263 T/R (Alt: SP000687456) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$3.6800 / $3.9500 | Buy Now |
Part Details for IPB60R125C6ATMA1
IPB60R125C6ATMA1 CAD Models
IPB60R125C6ATMA1 Part Data Attributes:
|
IPB60R125C6ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB60R125C6ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 636 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 89 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPB60R125C6ATMA1
This table gives cross-reference parts and alternative options found for IPB60R125C6ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB60R125C6ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHG30N60AEL-GE3 | Power Field-Effect Transistor, | Vishay Intertechnologies | IPB60R125C6ATMA1 vs SIHG30N60AEL-GE3 |
APT30N60BC6 | Power Field-Effect Transistor, 30A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | IPB60R125C6ATMA1 vs APT30N60BC6 |